The SY100E431JZ is a 1.4GHz 3-element positive edge trigger flip-flop from Microchip. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount LCC package. The device has a quiescent current of 132mA and is available in rail/Tube packaging. However, it is not RoHS compliant.
Microchip SY100E431JZ technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 132mA |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E431JZ to view detailed technical specifications.
No datasheet is available for this part.