
The SY100E445JC is a 4-bit shift register from Microchip, packaged in a 28-pin PLCC. It supports both serial and parallel interfaces. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. The shift register operates within a temperature range of 0°C to 85°C and can handle supply voltages between -4.2V and -5.5V. The propagation delay is 2.1ns.
Microchip SY100E445JC technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E445JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.