Microchip SY100E446JC technical specifications.
| Package/Case | LCC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E446JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.