
This 4-bit ECL shift register operates between 1.3GHz and 1.6GHz, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.2V. It is packaged in a lead-free PLCC-28 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Microchip SY100E446JZ technical specifications.
| Package/Case | PLCC |
| Fall Time | 425ps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Logic Function | Mux, Shift Register |
| Max Frequency | 1.6GHz |
| Min Frequency | 1.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 1400ps |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | -5.5V |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E446JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
