The SY100E446JZTR is a 4-bit ECL shift register from Microchip, packaged in a PLCC. It supports both serial and parallel interfaces. This lead-free device operates within a temperature range of 0°C to 85°C and can handle supply voltages between -4.2V and -5.5V. The shift register is designed for surface mount applications and is available in tape and reel packaging.
Microchip SY100E446JZTR technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E446JZTR to view detailed technical specifications.
No datasheet is available for this part.