The SY100E451JITR is a 6-bit flip-flop IC with a maximum operating frequency of 1.4GHz and a positive edge trigger type. It is packaged in a 28-pin LCC package and is suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Microchip SY100E451JITR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 101mA |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E451JITR to view detailed technical specifications.
No datasheet is available for this part.