The SY100E451JYTR is a 6-bit ECL latch with a clock edge trigger type of positive edge and a frequency of 1.4GHz. It operates over a temperature range of -40°C to 85°C and is packaged in a PLCC. The latch has a quiescent current of 101mA and is non-inverting. It is not RoHS compliant.
Microchip SY100E451JYTR technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 101mA |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E451JYTR to view detailed technical specifications.
No datasheet is available for this part.