The SY100E452JITR is a 5-bit flip-flop IC from Microchip, operating at a frequency of 1.4GHz. It features a positive edge trigger type and is packaged in a 28-pin LCC package. The device is designed for surface mount applications and has a quiescent current of 89mA. The operating temperature range is from -40°C to 85°C, but it is not RoHS compliant due to containing lead.
Microchip SY100E452JITR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 89mA |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E452JITR to view detailed technical specifications.
No datasheet is available for this part.