
This dual multiplexer has six independent inputs and three outputs, packaged in a surface mount PLCC-28 package. It operates over a temperature range of 0°C to 85°C and is supplied from a dual voltage source between -4.2V and -5.5V. The device is RoHS compliant and available in quantities of 38 per rail/Tube packaging.
Microchip SY100E457JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E457JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
