The SY100E457JZTR is a dual supply multiplexer with six independent inputs and three outputs. It is packaged in a PLCC-28 package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 85°C and can handle supply voltages between -4.2V and -5.5V. It is not RoHS compliant.
Microchip SY100E457JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E457JZTR to view detailed technical specifications.
No datasheet is available for this part.