The SY100EL01ZCTR is a single-gate logic IC with NOR and OR functions, available in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has four inputs and one output, and is available in quantities of 1000 on tape and reel.
Microchip SY100EL01ZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL01ZCTR to view detailed technical specifications.
No datasheet is available for this part.