Microchip SY100EL01ZG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Supply Voltage-Nom | -5.5V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL01ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.