The SY100EL01ZITR is a single-gate logic IC with NOR and OR functions. It is packaged in a lead-free SOIC-8 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and is available in tape and reel packaging with 1000 units per package. It is designed for surface mount applications and has four inputs.
Microchip SY100EL01ZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL01ZITR to view detailed technical specifications.
No datasheet is available for this part.