The SY100EL04ZCTR is a single NAND gate logic IC from Microchip, packaged in a 0.150 inch SOIC-8 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Microchip SY100EL04ZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL04ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.