The SY100EL05ZGTR is an industrial-grade AND/NAND gate IC with 2 inputs and 1 function. It features a propagation delay of 0.39 ns and operates over a temperature range of -40 to 85°C. The device is packaged in an 8-pin SOP package with a width of 3.94 mm and a length of 4.93 mm. It is designed for use in logic IC applications and is suitable for industrial environments.
Microchip SY100EL05ZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND/NAND GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.39 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100EL05ZGTR to view detailed technical specifications.
No datasheet is available for this part.