The SY100EL11VZITR is a single clock buffer IC from Microchip, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 1000 units per package.
Microchip SY100EL11VZITR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL11VZITR to view detailed technical specifications.
No datasheet is available for this part.