Microchip SY100EL14VZG technical specifications.
| Package/Case | SOIC |
| Frequency | 750MHz |
| Height | 2.43mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 12.83mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL, Precision Edge® |
| Supply Current | 32mA |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL14VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
