Microchip SY100EL15ZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -4.2V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | -5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL, Precision Edge® |
| Supply Voltage-Nom | -5.7V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL15ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.