Microchip SY100EL15ZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL15ZITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.