The SY100EL16VAZG is a 3-receiver 1-bit bus transceiver from Microchip, packaged in a 0.150 inch lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is not RoHS compliant. The transceiver has a supply current of 40mA.
Microchip SY100EL16VAZG technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VAZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.