
The SY100EL16VAZG-TR is a single receiver 3-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a 5V supply voltage. The device is available in a SOIC package and is packaged on a tape and reel. The IC is not RoHS compliant.
Microchip SY100EL16VAZG-TR technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VAZG-TR to view detailed technical specifications.
No datasheet is available for this part.