The SY100EL16VAZITR is a single receiver IC from Microchip, packaged in a SOIC surface mount package. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The device is available in quantities of 1000 and is packaged in tape and reel format. However, it is not RoHS compliant due to containing lead.
Microchip SY100EL16VAZITR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VAZITR to view detailed technical specifications.
No datasheet is available for this part.