The SY100EL16VCKG is a single receiver interface IC from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a supply current of 46mA and is compliant with RoHS regulations.
Microchip SY100EL16VCKG technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL16VCKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.