The 5V Receiver IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The device is not RoHS compliant. It has a logic function as a receiver and operates at a supply voltage of 5V.
Microchip SY100EL16VDKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VDKCTR to view detailed technical specifications.
No datasheet is available for this part.