
The SY100EL16VDKG-TR is a single receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a lead-free MSOP package. The IC is RoHS compliant and operates at a supply voltage of 5V.
Microchip SY100EL16VDKG-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL16VDKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
