
This is a single receiver logic IC with a 1-bit logic function, designed to operate at a supply voltage of 5V. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip SY100EL16VDKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VDKI to view detailed technical specifications.
No datasheet is available for this part.
