The SY100EL16VEKC is a 5V single receiver logic IC from Microchip, packaged in an MSOP case and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is part of the 100EL series and is available in bulk packaging.
Microchip SY100EL16VEKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VEKC to view detailed technical specifications.
No datasheet is available for this part.