Microchip SY100EL16VOKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Current | 46mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VOKI to view detailed technical specifications.
No datasheet is available for this part.