
Surface mount line receiver IC featuring a single non-inverting receiver with a 250ps propagation delay. Operates from a 3V to 5.5V supply voltage range, with a nominal 5V. Packaged in a lead-free SOIC with dimensions of 4.93mm length, 3.94mm width, and 1.48mm height. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a supply current of 22mA.
Microchip SY100EL16VZG technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Drivers | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 22mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL16VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.