Microchip SY100EL17VZG technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 31mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL17VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.