Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.1GHz. Features differential inputs and a propagation delay of 0.7ns, suitable for surface mount applications in a SOIC package. This ECL technology component offers a supply voltage range of -3V to -5.5V and operates from -40°C to 85°C. Provides 50mA output current and is RoHS compliant.
Microchip SY100EL29VZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 0.72ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL29VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
