The SY100EL29VZGTR is a 20-pin dual flip-flop from Microchip, featuring an industrial temperature grade and a propagation delay of 0.7ns. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum frequency of 1100MHz. The device is packaged in a 20-pin R-PDSO-G20 SOP package with a width of 7.52mm and a length of 12.83mm. It is designed for use in high-speed digital logic applications.
Microchip SY100EL29VZGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.83 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 100EL |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100EL29VZGTR to view detailed technical specifications.
No datasheet is available for this part.