The SY100EL29VZI is a 1.1GHz positive edge trigger flip-flop from Microchip, packaged in a 0.300 INCH SOIC-20. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 50mA and is suitable for surface mount applications.
Microchip SY100EL29VZI technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 50mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL29VZI to view detailed technical specifications.
No datasheet is available for this part.