The SY100EL31ZCTR is a 1-bit flip-flop IC with a maximum operating frequency of 2.8GHz and a positive edge trigger type. It is available in a SOIC-8 package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The SY100EL31ZCTR is not RoHS compliant.
Microchip SY100EL31ZCTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL31ZCTR to view detailed technical specifications.
No datasheet is available for this part.