Positive edge-triggered D-type flip-flop IC with complementary outputs, operating at up to 2.8GHz. Features a 475ps propagation delay and a 0.59ns turn-on delay. This surface-mount device is housed in an 8-pin SOIC package, supporting a supply voltage range of 4.2V to 5.5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SY100EL31ZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Flip-Flop, D-Type |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 475ps |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | -5.5V |
| Technology | ECL |
| Turn-On Delay Time | 0.59ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL31ZG to view detailed technical specifications.
No datasheet is available for this part.