
This 1-element counter/divider IC is designed for operation over a temperature range of -40°C to 85°C. It features a propagation delay of 0.76ns and is available in a SOIC-8 package, suitable for surface mount applications. The device has an asynchronous reset function and is packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip SY100EL33LZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EL33LZC technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.8V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.76ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL33LZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
