
Microchip SY100EL33ZG-TR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.77ns |
| Reset | Asynchronous |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL33ZG-TR to view detailed technical specifications.
No datasheet is available for this part.