The SY100EL35ZC is a 1-bit ECL flip-flop with a clock edge trigger type of positive edge and a frequency of 2.2GHz. It operates within a temperature range of 0 to 70°C and has a quiescent current of 32mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It is not lead-free, with a maximum supply voltage of -5.5V and a minimum supply voltage of -4.2V.
Microchip SY100EL35ZC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.745ns |
| Quiescent Current | 32mA |
| Series | 100EL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL35ZC to view detailed technical specifications.
No datasheet is available for this part.