
The SY100EL35ZG is a 1-bit ECL latch with a maximum operating frequency of 2.2GHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SOIC package and is compliant with AEC-Q100. The latch has a quiescent current of 32mA and a propagation delay of 0.745ns.
Microchip SY100EL35ZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.745ns |
| Quiescent Current | 32mA |
| Series | 100EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL35ZG to view detailed technical specifications.
No datasheet is available for this part.