
This 1-bit flip-flop operates at a frequency of 2.2GHz and features a positive edge trigger. It has a quiescent current of 32mA and is packaged in an SOIC-8 package. The device is rated for operation over a temperature range of -40°C to 85°C. Note that this device contains lead and is not lead-free.
Microchip SY100EL35ZI technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 32mA |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL35ZI to view detailed technical specifications.
No datasheet is available for this part.