
The SY100EL38LZI is a single circuit clock buffer with an ECL input. It is packaged in a 20-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to the presence of lead.
Microchip SY100EL38LZI technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL38LZI to view detailed technical specifications.
No datasheet is available for this part.