
Microchip SY100EL38ZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 65mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1.3ns |
| Series | 100EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL38ZG to view detailed technical specifications.
No datasheet is available for this part.
