Microchip SY100EL38ZITR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | 100EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL38ZITR to view detailed technical specifications.
No datasheet is available for this part.