
The SY100EL51ZC is a 1-bit ECL flip-flop from Microchip, operating at frequencies up to 2.8GHz. It is packaged in a SOIC-8 package and is designed to operate within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 0.62ns and a quiescent current of 29mA.
Microchip SY100EL51ZC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.62ns |
| Quiescent Current | 29mA |
| RoHS Compliant | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL51ZC to view detailed technical specifications.
No datasheet is available for this part.