This 1-bit flip-flop operates at a frequency of 2.8GHz and is packaged in a SOIC-8 surface mount package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microchip SY100EL51ZCTR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 29mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL51ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.