
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 2.8GHz. This single-bit, non-inverting logic IC features a propagation delay of 0.565ns and a turn-on delay time of 0.62ns. Designed for surface mounting in an SOIC package, it operates within a supply voltage range of -4.2V to -5.5V and a temperature range of -40°C to 85°C. The component utilizes ECL technology and is RoHS compliant.
Microchip SY100EL51ZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| Quiescent Current | 29mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.62ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL51ZG to view detailed technical specifications.
No datasheet is available for this part.