
High-speed D-type latch IC, featuring positive edge clock triggering and a maximum operating frequency of 2.8GHz. This single-ended input, non-inverting logic component operates with ECL technology, offering a propagation delay of 0.565ns and a turn-on delay time of 475ps. Packaged in an 8-pin SOIC for surface mounting, it supports a supply voltage range of -4.2V to -5.5V and operates from -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Microchip SY100EL51ZG-TR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| Quiescent Current | 29mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL51ZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
