
The SY100EL51ZI is a 1-bit non-inverting flip-flop with a frequency of 2.8GHz. It is packaged in a SOIC-8 package and is designed to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. The quiescent current is 29mA.
Microchip SY100EL51ZI technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 29mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL51ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.