The SY100EL51ZITR is a 1-bit latch from Microchip with a non-inverting polarity and a frequency of up to 2.8GHz. It is packaged in a surface-mount SOIC package and is suitable for operation over the temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 1000 per reel.
Microchip SY100EL51ZITR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 29mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL51ZITR to view detailed technical specifications.
No datasheet is available for this part.