Microchip SY100EL52ZC technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL52ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.